150 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600F151FT250XT

DigiKey Part Number
1284-1716-2-ND - Tape & Reel (TR)
1284-1716-1-ND - Cut Tape (CT)
1284-1716-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600F151FT250XT
Description
CAP CER 150PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600F151FT250XT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,419
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.45000£2.45
10£1.71200£17.12
50£1.41840£70.92
100£1.32770£132.77
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.17412£587.06
1,000£1.12658£1,126.58
1,500£1.10276£1,654.14
2,500£1.07636£2,690.90
3,500£1.06092£3,713.22
5,000£1.04606£5,230.30
Manufacturers Standard Package
Unit Price without VAT:£2.45000
Unit Price with VAT:£2.94000