
589155004000112 | |
|---|---|
DigiKey Part Number | 478-589155004000112TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 589155004000112 |
Description | CONNECTOR BATTERY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 4 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £0.80063 | £960.76 |
| Unit Price without VAT: | £0.80063 |
|---|---|
| Unit Price with VAT: | £0.96076 |

