
560L104YTRB | |
|---|---|
DigiKey Part Number | 478-560L104YTRBTR-ND - Tape & Reel (TR) 478-560L104YTRBCT-ND - Cut Tape (CT) 478-560L104YTRBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 560L104YTRB |
Description | CAP CER 0.1UF 16V 0402 |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +25% 16V Ceramic Capacitor 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | -20%, +25% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.17000 | £3.17 |
| 10 | £2.72800 | £27.28 |
| 50 | £2.47400 | £123.70 |
| 100 | £2.04270 | £204.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.77624 | £888.12 |
| 1,000 | £1.64937 | £1,649.37 |
| 2,500 | £1.61765 | £4,044.12 |
| Unit Price without VAT: | £3.17000 |
|---|---|
| Unit Price with VAT: | £3.80400 |

