
550Z103PCAT\500 | |
|---|---|
DigiKey Part Number | 478-550Z103PCAT\500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 550Z103PCAT\500 |
Description | UBC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF 0%, +100% 10V Ceramic Capacitor 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | 0%, +100% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.023" L x 0.012" W (0.58mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £3.56038 | £1,780.19 |
| Unit Price without VAT: | £3.56038 |
|---|---|
| Unit Price with VAT: | £4.27246 |

