
550U104MCAT | |
|---|---|
DigiKey Part Number | 1284-550U104MCATTR-ND - Tape & Reel (TR) 1284-550U104MCATCT-ND - Cut Tape (CT) 1284-550U104MCATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 550U104MCAT |
Description | CAP CER 0.1UF 6.3V 0301 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 6.3V Ceramic Capacitor 0301 (0803 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0301 (0803 Metric) | |
Size / Dimension | 0.034" L x 0.013" W (0.86mm x 0.33mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.017" (0.43mm) | |
Lead Spacing | - | |
Lead Style | - |

