
245805044000829S+ | |
|---|---|
DigiKey Part Number | 478-245805044000829S+-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 245805044000829S+ |
Description | BOARD TO BOARD |
Customer Reference | |
Detailed Description | 44 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 44 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1mm | |
Height Above Board | 0.033" (0.84mm) | |
Base Product Number |

