
245804060030829+ | |
|---|---|
DigiKey Part Number | 478-245804060030829+TR-ND - Tape & Reel (TR) 478-245804060030829+CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 245804060030829+ |
Description | RECPT - 0.4MM PITCH - 60 POS - 2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.077" (1.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.90000 | £0.90 |
| 10 | £0.76400 | £7.64 |
| 100 | £0.64940 | £64.94 |
| 500 | £0.57964 | £289.82 |
| 1,000 | £0.55196 | £551.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.46923 | £4,692.30 |
| Unit Price without VAT: | £0.90000 |
|---|---|
| Unit Price with VAT: | £1.08000 |

