
2225HC153KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM56HR73U153KVTR-ND - Tape & Reel (TR) 478-KGM56HR73U153KVCT-ND - Cut Tape (CT) 478-KGM56HR73U153KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2225HC153KAT2A |
Description | CAP CER 0.015UF 3KV X7R 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 3000V (3kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.224" L x 0.248" W (5.70mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.43000 | £2.43 |
| 10 | £1.70000 | £17.00 |
| 50 | £1.40760 | £70.38 |
| 100 | £1.31740 | £131.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.16478 | £582.39 |
| 1,000 | £1.11750 | £1,117.50 |
| 1,500 | £1.09382 | £1,640.73 |
| 2,500 | £1.06756 | £2,668.90 |
| 3,500 | £1.05221 | £3,682.74 |
| 5,000 | £1.03744 | £5,187.20 |
| Unit Price without VAT: | £2.43000 |
|---|---|
| Unit Price with VAT: | £2.91600 |

