
2225GC333KAT3A | |
|---|---|
cms-digikey-product-number | 478-2225GC333KAT3ATR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | 2225GC333KAT3A |
cms-description | CAP CER 0.033UF 2KV X7R 2225 |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | 0.033 µF ±10% 2000V (2kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.224" L x 0.248" W (5.70mm x 6.30mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 2,000 | £0.72169 | £1,443.38 |
| Unit Price without VAT: | £0.72169 |
|---|---|
| Unit Price with VAT: | £0.86603 |

