


2225GC333KAT1A | |
|---|---|
DigiKey Part Number | 478-5924-2-ND - Tape & Reel (TR) 478-5924-1-ND - Cut Tape (CT) 478-5924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2225GC333KAT1A |
Description | CAP CER 0.033UF 2KV X7R 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 2000V (2kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225GC333KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.225" L x 0.250" W (5.72mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.73000 | £1.73 |
| 10 | £1.17700 | £11.77 |
| 50 | £0.95780 | £47.89 |
| 100 | £0.89000 | £89.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.77546 | £387.73 |
| 1,000 | £0.73998 | £739.98 |
| 1,500 | £0.72222 | £1,083.33 |
| 2,500 | £0.70252 | £1,756.30 |
| 3,500 | £0.69101 | £2,418.53 |
| 5,000 | £0.67993 | £3,399.65 |
| Unit Price without VAT: | £1.73000 |
|---|---|
| Unit Price with VAT: | £2.07600 |

