
2225CC334KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF56DR72J334KVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225CC334KAZ2A |
Description | CAP CER 0.33UF 630V X7R 2225 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 630V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.224" L x 0.248" W (5.70mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.134" (3.40mm) | |
Lead Spacing | - | |
Lead Style | - |

