1.5 µF ±20% 100V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µF ±20% 100V Ceramic Capacitor X7R 2225 (5763 Metric)
Ceramic 2225

22251C155MAT2A

DigiKey Part Number
478-12895-2-ND - Tape & Reel (TR)
478-12895-1-ND - Cut Tape (CT)
478-12895-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
22251C155MAT2A
Description
CAP CER 1.5UF 100V X7R 2225
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 µF ±20% 100V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.225" L x 0.250" W (5.72mm x 6.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.090" (2.29mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.73000£1.73
10£1.17600£11.76
50£0.95720£47.86
100£0.88950£88.95
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.77498£387.49
1,000£0.73955£739.55
1,500£0.72178£1,082.67
2,500£0.70210£1,755.25
3,500£0.69059£2,417.07
5,000£0.67952£3,397.60
Manufacturers Standard Package
Unit Price without VAT:£1.73000
Unit Price with VAT:£2.07600