
22251C155KAT2A | |
|---|---|
DigiKey Part Number | 478-10939-2-ND - Tape & Reel (TR) 478-10939-1-ND - Cut Tape (CT) 478-10939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 22251C155KAT2A |
Description | CAP CER 1.5UF 100V X7R 2225 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 100V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.225" L x 0.250" W (5.72mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.060" (1.52mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.45000 | £1.45 |
| 10 | £0.97800 | £9.78 |
| 50 | £0.78920 | £39.46 |
| 100 | £0.73070 | £73.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.63194 | £315.97 |
| 1,000 | £0.60137 | £601.37 |
| 1,500 | £0.58606 | £879.09 |
| 2,500 | £0.56908 | £1,422.70 |
| 3,500 | £0.55916 | £1,957.06 |
| 5,000 | £0.54961 | £2,748.05 |
| Unit Price without VAT: | £1.45000 |
|---|---|
| Unit Price with VAT: | £1.74000 |

