
22251A103JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM56DCG2A103JVTR-ND - Tape & Reel (TR) 478-KGM56DCG2A103JVCT-ND - Cut Tape (CT) 478-KGM56DCG2A103JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 22251A103JAT2A |
Description | CAP CER 10000PF 100V C0GNP0 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 22251A103JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.225" L x 0.250" W (5.72mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.22000 | £1.22 |
| 10 | £0.80800 | £8.08 |
| 50 | £0.64520 | £32.26 |
| 100 | £0.59500 | £59.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.13902 | £1,069.51 |
| 1,000 | £2.06677 | £2,066.77 |
| 1,500 | £2.03057 | £3,045.86 |
| 2,500 | £1.99044 | £4,976.10 |
| 3,500 | £1.96697 | £6,884.40 |
| Unit Price without VAT: | £1.22000 |
|---|---|
| Unit Price with VAT: | £1.46400 |

