
2220HC103KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF55CR73U103KVTR-ND - Tape & Reel (TR) 478-KGF55CR73U103KVCT-ND - Cut Tape (CT) 478-KGF55CR73U103KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220HC103KAZ2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.06000 | £2.06 |
| 10 | £1.42000 | £14.20 |
| 50 | £1.16660 | £58.33 |
| 100 | £1.08800 | £108.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.70550 | £852.75 |
| 1,000 | £1.64378 | £1,643.78 |
| 1,500 | £1.61285 | £2,419.27 |
| 2,500 | £1.57856 | £3,946.40 |
| 3,500 | £1.55851 | £5,454.78 |
| Unit Price without VAT: | £2.06000 |
|---|---|
| Unit Price with VAT: | £2.47200 |

