
2220GC103KAZ1A | |
|---|---|
DigiKey Part Number | 478-4611-2-ND - Tape & Reel (TR) 478-4611-1-ND - Cut Tape (CT) 478-4611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220GC103KAZ1A |
Description | CAP CER 10000PF 2KV X7R 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220GC103KAZ1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.130" (3.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.04000 | £2.04 |
| 10 | £1.40700 | £14.07 |
| 50 | £1.15580 | £57.79 |
| 100 | £1.07800 | £107.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.94644 | £473.22 |
| 1,000 | £0.90571 | £905.71 |
| 1,500 | £0.88530 | £1,327.95 |
| 2,500 | £0.86268 | £2,156.70 |
| 3,500 | £0.84945 | £2,973.08 |
| 5,000 | £0.83673 | £4,183.65 |
| Unit Price without VAT: | £2.04000 |
|---|---|
| Unit Price with VAT: | £2.44800 |

