4.7 µF ±20% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22205C475MAT2A

DigiKey Part Number
478-KGM55ZR71H475MVTR-ND - Tape & Reel (TR)
478-KGM55ZR71H475MVCT-ND - Cut Tape (CT)
478-KGM55ZR71H475MVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
22205C475MAT2A
Description
CAP CER 4.7UF 50V X7R 2220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.21mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.54000£2.54
10£2.05700£20.57
50£1.79480£89.74
100£1.57040£157.04
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.30946£654.73
1,000£1.25815£1,258.15
1,500£1.23243£1,848.64
2,500£1.20392£3,009.80
3,500£1.18726£4,155.41
5,000£1.17122£5,856.10
Manufacturers Standard Package
Unit Price without VAT:£2.54000
Unit Price with VAT:£3.04800