
22201C475MAT2A | |
|---|---|
DigiKey Part Number | 478-22201C475MAT2ATR-ND - Tape & Reel (TR) 478-22201C475MAT2ACT-ND - Cut Tape (CT) 478-22201C475MAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 22201C475MAT2A |
Description | CAP CER 4.7UF 100V X7R 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.39000 | £2.39 |
| 10 | £1.66800 | £16.68 |
| 50 | £1.38040 | £69.02 |
| 100 | £1.29140 | £129.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.14092 | £570.46 |
| 1,000 | £1.09433 | £1,094.33 |
| 1,500 | £1.07099 | £1,606.49 |
| 2,500 | £1.04511 | £2,612.78 |
| 3,500 | £1.02999 | £3,604.96 |
| 5,000 | £1.01542 | £5,077.10 |
| Unit Price without VAT: | £2.39000 |
|---|---|
| Unit Price with VAT: | £2.86800 |

