
205061030053856+ | |
|---|---|
DigiKey Part Number | 478-205061030053856+-ND |
Manufacturer | |
Manufacturer Product Number | 205061030053856+ |
Description | BOARD TO BOARD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Outer Shroud Contacts Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Board Lock, Flange | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 12mm, 14mm, 15mm, 17mm | |
Height Above Board | 0.343" (8.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | £2.50658 | £1,443.79 |
| Unit Price without VAT: | £2.50658 |
|---|---|
| Unit Price with VAT: | £3.00790 |

