
1825HC472KAT1A | |
|---|---|
DigiKey Part Number | 478-1825HC472KAT1ATR-ND - Tape & Reel (TR) 478-1825HC472KAT1ACT-ND - Cut Tape (CT) 478-1825HC472KAT1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825HC472KAT1A |
Description | CAP CER 4700PF 3KV X7R 1825 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825HC472KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.67000 | £1.67 |
| 10 | £1.13400 | £11.34 |
| 50 | £0.92220 | £46.11 |
| 100 | £0.85640 | £85.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.74532 | £372.66 |
| 1,000 | £0.71094 | £710.94 |
| 1,500 | £0.69371 | £1,040.57 |
| 2,500 | £0.67462 | £1,686.55 |
| 3,500 | £0.66345 | £2,322.07 |
| 5,000 | £0.65271 | £3,263.55 |
| Unit Price without VAT: | £1.67000 |
|---|---|
| Unit Price with VAT: | £2.00400 |

