
1825GC103KAT1A | |
|---|---|
DigiKey Part Number | 478-4008-2-ND - Tape & Reel (TR) 478-4008-1-ND - Cut Tape (CT) 478-4008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825GC103KAT1A |
Description | CAP CER 10000PF 2KV X7R 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825GC103KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.22000 | £1.22 |
| 10 | £0.80800 | £8.08 |
| 50 | £0.64520 | £32.26 |
| 100 | £0.59500 | £59.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.51006 | £255.03 |
| 1,000 | £0.48376 | £483.76 |
| 1,500 | £0.47059 | £705.88 |
| 2,500 | £0.45600 | £1,140.00 |
| 3,500 | £0.44747 | £1,566.14 |
| 5,000 | £0.43926 | £2,196.30 |
| Unit Price without VAT: | £1.22000 |
|---|---|
| Unit Price with VAT: | £1.46400 |

