0.68 µF ±10% 50V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±10% 50V Ceramic Capacitor X7R 1825 (4564 Metric)
1825 (4564 Metric) 1,30

18255C684KAT2A

DigiKey Part Number
478-KGM44CR71H684KVTR-ND - Tape & Reel (TR)
478-KGM44CR71H684KVCT-ND - Cut Tape (CT)
478-KGM44CR71H684KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18255C684KAT2A
Description
CAP CER 0.68UF 50V X7R 1825
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 50V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.21mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.82000£0.82
10£0.52200£5.22
50£0.40780£20.39
100£0.37240£37.24
500£0.31278£156.39
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.29433£294.33
2,000£0.27915£558.30
3,000£0.27155£814.65
5,000£0.26312£1,315.60
7,000£0.25820£1,807.40
10,000£0.25346£2,534.60
Manufacturers Standard Package
Unit Price without VAT:£0.82000
Unit Price with VAT:£0.98400