


18251C394KAT2A | |
|---|---|
DigiKey Part Number | 478-10933-2-ND - Tape & Reel (TR) 478-10933-1-ND - Cut Tape (CT) 478-10933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18251C394KAT2A |
Description | CAP CER 0.39UF 100V X7R 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±10% 100V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.180" L x 0.250" W (4.57mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.27900 | £2.79 |
| 50 | £0.21100 | £10.55 |
| 100 | £0.18990 | £18.99 |
| 500 | £0.15448 | £77.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.14354 | £143.54 |
| 2,000 | £0.13455 | £269.10 |
| 3,000 | £0.13004 | £390.12 |
| 5,000 | £0.12505 | £625.25 |
| 7,000 | £0.12213 | £854.91 |
| 10,000 | £0.11932 | £1,193.20 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

