
1812SC562KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43FR73N562KVTR-ND - Tape & Reel (TR) 478-KGM43FR73N562KVCT-ND - Cut Tape (CT) 478-KGM43FR73N562KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812SC562KAT2A |
Description | CAP CER 5600PF 1.5KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.75000 | £0.75 |
| 10 | £0.47600 | £4.76 |
| 50 | £0.37000 | £18.50 |
| 100 | £0.33720 | £33.72 |
| 500 | £0.28198 | £140.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.26488 | £264.88 |
| 2,000 | £0.25082 | £501.64 |
| 3,000 | £0.24377 | £731.31 |
| 5,000 | £0.23596 | £1,179.80 |
| 7,000 | £0.23140 | £1,619.80 |
| 10,000 | £0.22701 | £2,270.10 |
| Unit Price without VAT: | £0.75000 |
|---|---|
| Unit Price with VAT: | £0.90000 |

