


1812PC274KAT1A | |
|---|---|
DigiKey Part Number | 478-5572-2-ND - Tape & Reel (TR) 478-5572-1-ND - Cut Tape (CT) 478-5572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812PC274KAT1A |
Description | CAP CER 0.27UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812PC274KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.30200 | £3.02 |
| 50 | £0.22880 | £11.44 |
| 100 | £0.20640 | £20.64 |
| 500 | £0.16872 | £84.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.15705 | £157.05 |
| 2,000 | £0.14747 | £294.94 |
| 3,000 | £0.14266 | £427.98 |
| 5,000 | £0.13734 | £686.70 |
| 7,000 | £0.13423 | £939.61 |
| 10,000 | £0.13124 | £1,312.40 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

