47 pF ±10% 4000V (4kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 pF ±10% 4000V (4kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Ceramic 1812

1812JA470KAT1A\SB

DigiKey Part Number
1812JA470KAT1A\SB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812JA470KAT1A\SB
Description
CAP CER 47PF 4KV C0G/NP0 1812
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
47 pF ±10% 4000V (4kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812JA470KAT1A\SB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.42837£856.74
Unit Price without VAT:£0.42837
Unit Price with VAT:£0.51404