


1812HA331KAT1A | |
|---|---|
DigiKey Part Number | 478-3004-2-ND - Tape & Reel (TR) 478-3004-1-ND - Cut Tape (CT) 478-3004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812HA331KAT1A |
Description | CAP CER 330PF 3KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812HA331KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.04000 | £1.04 |
| 10 | £0.67800 | £6.78 |
| 50 | £0.53720 | £26.86 |
| 100 | £0.49350 | £49.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.41966 | £209.83 |
| 1,000 | £0.39683 | £396.83 |
| 1,500 | £0.38539 | £578.09 |
| 2,500 | £0.37272 | £931.80 |
| 3,500 | £0.36531 | £1,278.59 |
| 5,000 | £0.35818 | £1,790.90 |
| Unit Price without VAT: | £1.04000 |
|---|---|
| Unit Price with VAT: | £1.24800 |

