4700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812GC472KAZ1A

DigiKey Part Number
478-4606-2-ND - Tape & Reel (TR)
478-4606-1-ND - Cut Tape (CT)
478-4606-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812GC472KAZ1A
Description
CAP CER 4700PF 2KV X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812GC472KAZ1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 650
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.05000£1.05
10£0.69000£6.90
50£0.54640£27.32
100£0.50220£50.22
500£0.42738£213.69
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.40425£404.25
2,000£0.38520£770.40
3,000£0.37566£1,126.98
5,000£0.36508£1,825.40
7,000£0.35890£2,512.30
10,000£0.35295£3,529.50
Manufacturers Standard Package
Unit Price without VAT:£1.05000
Unit Price with VAT:£1.26000