


1812GA471JAT1A | |
|---|---|
DigiKey Part Number | 478-2999-2-ND - Tape & Reel (TR) 478-2999-1-ND - Cut Tape (CT) 478-2999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812GA471JAT1A |
Description | CAP CER 470PF 2KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812GA471JAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.75000 | £0.75 |
| 10 | £0.47600 | £4.76 |
| 50 | £0.37000 | £18.50 |
| 100 | £0.33720 | £33.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.28198 | £140.99 |
| 1,000 | £0.26488 | £264.88 |
| 1,500 | £0.25633 | £384.50 |
| 2,500 | £0.24684 | £617.10 |
| 3,500 | £0.24129 | £844.51 |
| 5,000 | £0.23596 | £1,179.80 |
| Unit Price without VAT: | £0.75000 |
|---|---|
| Unit Price with VAT: | £0.90000 |

