
1812CC473KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43FR72J473KVTR-ND - Tape & Reel (TR) 478-KGM43FR72J473KVCT-ND - Cut Tape (CT) 478-KGM43FR72J473KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812CC473KAT2A |
Description | CAP CER 0.047UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.85000 | £0.85 |
| 10 | £0.54900 | £5.49 |
| 50 | £0.43000 | £21.50 |
| 100 | £0.39320 | £39.32 |
| 500 | £0.33110 | £165.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.31187 | £311.87 |
| 2,000 | £0.29605 | £592.10 |
| 3,000 | £0.28813 | £864.39 |
| 5,000 | £0.27934 | £1,396.70 |
| 7,000 | £0.27421 | £1,919.47 |
| 10,000 | £0.26927 | £2,692.70 |
| Unit Price without VAT: | £0.85000 |
|---|---|
| Unit Price with VAT: | £1.02000 |

