


1812CC224KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43JR72J224KVTR-ND - Tape & Reel (TR) 478-KGM43JR72J224KVCT-ND - Cut Tape (CT) 478-KGM43JR72J224KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812CC224KAT2A |
Description | CAP CER 0.22UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.32100 | £3.21 |
| 50 | £0.24420 | £12.21 |
| 100 | £0.22060 | £22.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.18072 | £90.36 |
| 1,000 | £0.16843 | £168.43 |
| 1,500 | £0.16227 | £243.41 |
| 2,500 | £0.15544 | £388.60 |
| 3,500 | £0.15146 | £530.11 |
| 5,000 | £0.14762 | £738.10 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |

