


1812CC223KAT1A | |
|---|---|
DigiKey Part Number | 478-2995-2-ND - Tape & Reel (TR) 478-2995-1-ND - Cut Tape (CT) 478-2995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812CC223KAT1A |
Description | CAP CER 0.022UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812CC223KAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812AC223KAT1A | KYOCERA AVX | 2,810 | 478-2991-1-ND | £0.84000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.68000 | £0.68 |
| 10 | £0.43400 | £4.34 |
| 50 | £0.33620 | £16.81 |
| 100 | £0.30590 | £30.59 |
| 500 | £0.25472 | £127.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.23890 | £238.90 |
| 2,000 | £0.22588 | £451.76 |
| 3,000 | £0.21936 | £658.08 |
| 5,000 | £0.21213 | £1,060.65 |
| 7,000 | £0.20790 | £1,455.30 |
| 10,000 | £0.20384 | £2,038.40 |
| Unit Price without VAT: | £0.68000 |
|---|---|
| Unit Price with VAT: | £0.81600 |

