0.022 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

1812CC223KAT1A

DigiKey Part Number
478-2995-2-ND - Tape & Reel (TR)
478-2995-1-ND - Cut Tape (CT)
478-2995-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812CC223KAT1A
Description
CAP CER 0.022UF 630V X7R 1812
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812CC223KAT1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812AC223KAT1AKYOCERA AVX2,810478-2991-1-ND£0.84000Upgrade
In-Stock: 11
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.68000£0.68
10£0.43400£4.34
50£0.33620£16.81
100£0.30590£30.59
500£0.25472£127.36
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.23890£238.90
2,000£0.22588£451.76
3,000£0.21936£658.08
5,000£0.21213£1,060.65
7,000£0.20790£1,455.30
10,000£0.20384£2,038.40
Manufacturers Standard Package
Unit Price without VAT:£0.68000
Unit Price with VAT:£0.81600