


1812CA101JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43BCG2J101JVTR-ND - Tape & Reel (TR) 478-KGM43BCG2J101JVCT-ND - Cut Tape (CT) 478-KGM43BCG2J101JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812CA101JAT2A |
Description | CAP CER 100PF 630V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.90000 | £0.90 |
| 10 | £0.58500 | £5.85 |
| 50 | £0.45960 | £22.98 |
| 100 | £0.42080 | £42.08 |
| 500 | £0.35538 | £177.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.33515 | £335.15 |
| 2,000 | £0.31849 | £636.98 |
| 3,000 | £0.31014 | £930.42 |
| 5,000 | £0.30089 | £1,504.45 |
| 7,000 | £0.29548 | £2,068.36 |
| 10,000 | £0.29028 | £2,902.80 |
| Unit Price without VAT: | £0.90000 |
|---|---|
| Unit Price with VAT: | £1.08000 |

