


1812AC273KAT1A | |
|---|---|
DigiKey Part Number | 478-2992-2-ND - Tape & Reel (TR) 478-2992-1-ND - Cut Tape (CT) 478-2992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812AC273KAT1A |
Description | CAP CER 0.027UF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812AC273KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.05000 | £1.05 |
| 10 | £0.69000 | £6.90 |
| 50 | £0.54640 | £27.32 |
| 100 | £0.50210 | £50.21 |
| 500 | £0.42734 | £213.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.40425 | £404.25 |
| 2,000 | £0.38520 | £770.40 |
| 3,000 | £0.37566 | £1,126.98 |
| 5,000 | £0.36508 | £1,825.40 |
| 7,000 | £0.35890 | £2,512.30 |
| 10,000 | £0.35295 | £3,529.50 |
| Unit Price without VAT: | £1.05000 |
|---|---|
| Unit Price with VAT: | £1.26000 |

