


1812AA102MAT1A | |
|---|---|
DigiKey Part Number | 478-2986-2-ND - Tape & Reel (TR) 478-2986-1-ND - Cut Tape (CT) 478-2986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812AA102MAT1A |
Description | CAP CER 1000PF 1KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812AA102MAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.97000 | £0.97 |
| 10 | £0.63300 | £6.33 |
| 50 | £0.49880 | £24.94 |
| 100 | £0.45760 | £45.76 |
| 500 | £0.38782 | £193.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.36625 | £366.25 |
| 2,000 | £0.34850 | £697.00 |
| 3,000 | £0.33961 | £1,018.83 |
| 5,000 | £0.32975 | £1,648.75 |
| 7,000 | £0.32399 | £2,267.93 |
| 10,000 | £0.31844 | £3,184.40 |
| Unit Price without VAT: | £0.97000 |
|---|---|
| Unit Price with VAT: | £1.16400 |

