
18125C684KAT4A | |
|---|---|
DigiKey Part Number | 478-KGM43FR71H684KSTR-ND - Tape & Reel (TR) 478-KGM43FR71H684KSCT-ND - Cut Tape (CT) 478-KGM43FR71H684KSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18125C684KAT4A |
Description | CAP CER 0.68UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.21mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.68000 | £0.68 |
| 10 | £0.43200 | £4.32 |
| 50 | £0.33400 | £16.70 |
| 100 | £0.30380 | £30.38 |
| 500 | £0.25294 | £126.47 |
| 1,000 | £0.23719 | £237.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.21357 | £854.28 |
| 8,000 | £0.20479 | £1,638.32 |
| 12,000 | £0.20039 | £2,404.68 |
| 20,000 | £0.19551 | £3,910.20 |
| 28,000 | £0.19266 | £5,394.48 |
| Unit Price without VAT: | £0.68000 |
|---|---|
| Unit Price with VAT: | £0.81600 |

