


18125C104KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43AR71H104KVTR-ND - Tape & Reel (TR) 478-KGM43AR71H104KVCT-ND - Cut Tape (CT) 478-KGM43AR71H104KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18125C104KAT2A |
Description | CAP CER 0.1UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18125C104KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.33100 | £3.31 |
| 50 | £0.25280 | £12.64 |
| 100 | £0.22860 | £22.86 |
| 500 | £0.18760 | £93.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.17496 | £174.96 |
| 2,000 | £0.16455 | £329.10 |
| 3,000 | £0.15934 | £478.02 |
| 5,000 | £0.15356 | £767.80 |
| 7,000 | £0.15018 | £1,051.26 |
| 10,000 | £0.14694 | £1,469.40 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

