
18123C105KAZ2A | |
|---|---|
DigiKey Part Number | 478-6228-2-ND - Tape & Reel (TR) 478-6228-1-ND - Cut Tape (CT) 478-6228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18123C105KAZ2A |
Description | CAP CER 1UF 25V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18123C105KAZ2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.12000 | £1.12 |
| 10 | £0.74100 | £7.41 |
| 50 | £0.58900 | £29.45 |
| 100 | £0.54220 | £54.22 |
| 500 | £0.46296 | £231.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.49787 | £497.87 |
| 2,000 | £0.47579 | £951.58 |
| 3,000 | £0.46472 | £1,394.16 |
| 5,000 | £0.45245 | £2,262.25 |
| 7,000 | £0.44528 | £3,116.96 |
| 10,000 | £0.43838 | £4,383.80 |
| Unit Price without VAT: | £1.12000 |
|---|---|
| Unit Price with VAT: | £1.34400 |

