18122C682KAT2A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: £1.03680
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £1.03680
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £1.03680
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £1.03680
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £1.03680
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £1.03680
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £1.03680
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £1.03680
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.53678
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £2.17236
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £1.07870
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £1.03680
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £1.03680
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: £2.17236
Datasheet
6800 pF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

18122C682KAT2A

DigiKey Part Number
478-KGM43AR72D682KVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
18122C682KAT2A
Description
CAP CER 6800PF 200V X7R 1812
Customer Reference
Detailed Description
6800 pF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18122C682KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.15471£309.42
Manufacturers Standard Package
Unit Price without VAT:£0.15471
Unit Price with VAT:£0.18565