


18122C224KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43FR72D224KVTR-ND - Tape & Reel (TR) 478-KGM43FR72D224KVCT-ND - Cut Tape (CT) 478-KGM43FR72D224KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18122C224KAT2A |
Description | CAP CER 0.22UF 200V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18122C224KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.95000 | £0.95 |
| 10 | £0.62100 | £6.21 |
| 50 | £0.48880 | £24.44 |
| 100 | £0.44810 | £44.81 |
| 500 | £0.37952 | £189.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.35830 | £358.30 |
| 2,000 | £0.34082 | £681.64 |
| 3,000 | £0.33206 | £996.18 |
| 5,000 | £0.32236 | £1,611.80 |
| 7,000 | £0.31669 | £2,216.83 |
| 10,000 | £0.31123 | £3,112.30 |
| Unit Price without VAT: | £0.95000 |
|---|---|
| Unit Price with VAT: | £1.14000 |

