1 µF ±5% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18122C105JAT2A

DigiKey Part Number
478-KGM43JR72D105JVTR-ND - Tape & Reel (TR)
478-KGM43JR72D105JVCT-ND - Cut Tape (CT)
478-KGM43JR72D105JVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18122C105JAT2A
Description
CAP CER 1UF 200V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±5% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,756
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.96000£0.96
10£0.62200£6.22
50£0.48940£24.47
100£0.44870£44.87
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.38006£190.03
1,000£0.35881£358.81
1,500£0.34817£522.25
2,500£0.33637£840.92
3,500£0.32948£1,153.18
5,000£0.32284£1,614.20
Manufacturers Standard Package
Unit Price without VAT:£0.96000
Unit Price with VAT:£1.15200