



18121C564KAT2A | |
|---|---|
DigiKey Part Number | 478-10920-2-ND - Tape & Reel (TR) 478-10920-1-ND - Cut Tape (CT) 478-10920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18121C564KAT2A |
Description | CAP CER 0.56UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18121C564KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.060" (1.52mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.61000 | £0.61 |
| 10 | £0.38100 | £3.81 |
| 50 | £0.29240 | £14.62 |
| 100 | £0.26520 | £26.52 |
| 500 | £0.21928 | £109.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.20508 | £205.08 |
| 2,000 | £0.19339 | £386.78 |
| 3,000 | £0.18754 | £562.62 |
| 5,000 | £0.18106 | £905.30 |
| 7,000 | £0.17727 | £1,240.89 |
| 10,000 | £0.17362 | £1,736.20 |
| Unit Price without VAT: | £0.61000 |
|---|---|
| Unit Price with VAT: | £0.73200 |

