0.33 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

18121C334MAT2A

DigiKey Part Number
478-KGM43BR72A334MVTR-ND - Tape & Reel (TR)
478-KGM43BR72A334MVCT-ND - Cut Tape (CT)
478-KGM43BR72A334MVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18121C334MAT2A
Description
CAP CER 0.33UF 100V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.33 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18121C334MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 989
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.95000£0.95
10£0.59500£5.95
50£0.48880£24.44
100£0.44810£44.81
500£0.37952£189.76
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.35830£358.30
2,000£0.34082£681.64
3,000£0.33206£996.18
5,000£0.32236£1,611.80
7,000£0.32131£2,249.17
Manufacturers Standard Package
Unit Price without VAT:£0.95000
Unit Price with VAT:£1.14000