


18121C104MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43BR72A104MVTR-ND - Tape & Reel (TR) 478-KGM43BR72A104MVCT-ND - Cut Tape (CT) 478-KGM43BR72A104MVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18121C104MAT2A |
Description | CAP CER 0.1UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18121C104MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.29749 | £297.49 |
| 2,000 | £0.28220 | £564.40 |
| 3,000 | £0.27454 | £823.62 |
| 5,000 | £0.26605 | £1,330.25 |
| 7,000 | £0.26108 | £1,827.56 |
| 10,000 | £0.25631 | £2,563.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.71000 | £0.71 |
| 10 | £0.45200 | £4.52 |
| 50 | £0.35040 | £17.52 |
| 100 | £0.31900 | £31.90 |
| 500 | £0.26602 | £133.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.71000 | £0.71 |
| 10 | £0.45200 | £4.52 |
| 50 | £0.35040 | £17.52 |
| 100 | £0.34400 | £34.40 |
| 500 | £0.29858 | £149.29 |
| Unit Price without VAT: | £0.71000 |
|---|---|
| Unit Price with VAT: | £0.85200 |

