
1808HA470JAT1A | |
|---|---|
DigiKey Part Number | 478-11991-2-ND - Tape & Reel (TR) 478-11991-1-ND - Cut Tape (CT) 478-11991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808HA470JAT1A |
Description | CAP CER 47PF 3KV C0G/NP0 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808HA470JAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.00000 | £1.00 |
| 10 | £0.65500 | £6.55 |
| 50 | £0.51760 | £25.88 |
| 100 | £0.47530 | £47.53 |
| 500 | £0.40352 | £201.76 |
| 1,000 | £0.38132 | £381.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.36305 | £726.10 |
| 4,000 | £0.34801 | £1,392.04 |
| 6,000 | £0.34047 | £2,042.82 |
| 10,000 | £0.33212 | £3,321.20 |
| 14,000 | £0.32723 | £4,581.22 |
| 20,000 | £0.32253 | £6,450.60 |
| Unit Price without VAT: | £1.00000 |
|---|---|
| Unit Price with VAT: | £1.20000 |

