Direct
Upgrade

1808GC332KAZ1A | |
|---|---|
DigiKey Part Number | 478-5957-2-ND - Tape & Reel (TR) 478-5957-1-ND - Cut Tape (CT) 478-5957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808GC332KAZ1A |
Description | CAP CER 3300PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808GC332KAZ1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.75000 | £0.75 |
| 10 | £0.48100 | £4.81 |
| 50 | £0.37360 | £18.68 |
| 100 | £0.34070 | £34.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.28494 | £142.47 |
| 1,000 | £0.26772 | £267.72 |
| 1,500 | £0.25910 | £388.65 |
| 2,500 | £0.24954 | £623.85 |
| 3,500 | £0.24395 | £853.83 |
| 5,000 | £0.23858 | £1,192.90 |
| Unit Price without VAT: | £0.75000 |
|---|---|
| Unit Price with VAT: | £0.90000 |


