
1808GA221JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM42CCG3D221JYTR-ND - Tape & Reel (TR) 478-KGM42CCG3D221JYCT-ND - Cut Tape (CT) 478-KGM42CCG3D221JYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808GA221JAT2A |
Description | CAP CER 220PF 2KV C0G/NP0 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.65000 | £0.65 |
| 10 | £0.41100 | £4.11 |
| 50 | £0.31720 | £15.86 |
| 100 | £0.28820 | £28.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.23928 | £119.64 |
| 1,000 | £0.22413 | £224.13 |
| 1,500 | £0.21654 | £324.81 |
| 2,500 | £0.20814 | £520.35 |
| 3,500 | £0.20323 | £711.30 |
| 5,000 | £0.19850 | £992.50 |
| Unit Price without VAT: | £0.65000 |
|---|---|
| Unit Price with VAT: | £0.78000 |

