
1808GA221JAT1A | |
|---|---|
DigiKey Part Number | 478-2973-2-ND - Tape & Reel (TR) 478-2973-1-ND - Cut Tape (CT) 478-2973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808GA221JAT1A |
Description | CAP CER 220PF 2KV C0G/NP0 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808GA221JAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.68000 | £0.68 |
| 10 | £0.42900 | £4.29 |
| 50 | £0.33200 | £16.60 |
| 100 | £0.30200 | £30.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.25710 | £128.55 |
| 1,000 | £0.24112 | £241.12 |
| 1,500 | £0.23313 | £349.69 |
| 2,500 | £0.22426 | £560.65 |
| 3,500 | £0.21909 | £766.82 |
| 5,000 | £0.21410 | £1,070.50 |
| Unit Price without VAT: | £0.68000 |
|---|---|
| Unit Price with VAT: | £0.81600 |

