
1808AC102KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM42BR73A102KYTR-ND - Tape & Reel (TR) 478-KGM42BR73A102KYCT-ND - Cut Tape (CT) 478-KGM42BR73A102KYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808AC102KAT2A |
Description | CAP CER 1000PF 1KV X7R 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.00000 | £1.00 |
| 10 | £0.65500 | £6.55 |
| 50 | £0.51760 | £25.88 |
| 100 | £0.47530 | £47.53 |
| 500 | £0.40352 | £201.76 |
| 1,000 | £0.38132 | £381.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.25082 | £501.64 |
| 4,000 | £0.23924 | £956.96 |
| 6,000 | £0.23344 | £1,400.64 |
| 10,000 | £0.22701 | £2,270.10 |
| 14,000 | £0.22325 | £3,125.50 |
| 20,000 | £0.21963 | £4,392.60 |
| Unit Price without VAT: | £1.00000 |
|---|---|
| Unit Price with VAT: | £1.20000 |

